
IRFH5210TRPBF | |
|---|---|
DigiKey Part Number | IRFH5210TRPBFTR-ND - Tape & Reel (TR) IRFH5210TRPBFCT-ND - Cut Tape (CT) IRFH5210TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFH5210TRPBF |
Description | MOSFET N-CH 100V 10A/55A 8PQFN |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 10A (Ta), 55A (Tc) 3.6W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | IRFH5210TRPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 59 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2570 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.6W (Ta), 104W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 14.9mOhm @ 33A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC160N10NS3GATMA1 | Infineon Technologies | 3 222 | BSC160N10NS3GATMA1CT-ND | 45,78000 Kč | Similar |
| STL60N10F7 | STMicroelectronics | 8 845 | 497-13879-1-ND | 42,00000 Kč | Similar |
| STL90N10F7 | STMicroelectronics | 2 186 | 497-13969-1-ND | 48,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 31,18200 Kč | 311,82 Kč |
| 100 | 20,98540 Kč | 2 098,54 Kč |
| 500 | 16,61530 Kč | 8 307,65 Kč |
| 1 000 | 15,20927 Kč | 15 209,27 Kč |
| 2 000 | 14,02677 Kč | 28 053,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,03262 Kč | 52 130,48 Kč |
| 8 000 | 12,19703 Kč | 97 576,24 Kč |
| 12 000 | 11,77153 Kč | 141 258,36 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |









