


IRF7779L2TRPBF | |
|---|---|
DigiKey Part Number | IRF7779L2TRPBFTR-ND - Tape & Reel (TR) IRF7779L2TRPBFCT-ND - Cut Tape (CT) IRF7779L2TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7779L2TRPBF |
Description | MOSFET N-CH 150V 375A DIRECTFET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 67A (Tc) 3.3W (Ta), 125W (Tc) Surface Mount DirectFET™ Isometric L8 |
Datasheet | Datasheet |
EDA/CAD Models | IRF7779L2TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6660 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DirectFET™ Isometric L8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,24000 Kč | 131,24 Kč |
| 10 | 88,08700 Kč | 880,87 Kč |
| 100 | 63,63440 Kč | 6 363,44 Kč |
| 500 | 63,45092 Kč | 31 725,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 51,83881 Kč | 207 355,24 Kč |
| Unit Price without VAT: | 131,24000 Kč |
|---|---|
| Unit Price with VAT: | 158,80040 Kč |














