
2SC5569-TD-E | |
|---|---|
DigiKey Part Number | 2SC5569-TD-EOSTR-ND - Tape & Reel (TR) 2SC5569-TD-EOSCT-ND - Cut Tape (CT) 2SC5569-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5569-TD-E |
Description | TRANS NPN 50V 7A SOT-89/PCP-1 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 7 A 330MHz 1.3 W Surface Mount SOT-89/PCP-1 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5569-TD-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Mfr | Power - Max 1.3 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 330MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 7 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-89/PCP-1 |
Vce Saturation (Max) @ Ib, Ic 240mV @ 175mA, 3.5A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 16,71400 Kč | 167,14 Kč |
| 100 | 10,99670 Kč | 1 099,67 Kč |
| 500 | 8,53904 Kč | 4 269,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,30898 Kč | 7 308,98 Kč |
| 2 000 | 6,68073 Kč | 13 361,46 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |







