
IRF7495TRPBF | |
|---|---|
DigiKey Part Number | IRF7495TRPBFTR-ND - Tape & Reel (TR) IRF7495TRPBFCT-ND - Cut Tape (CT) IRF7495TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7495TRPBF |
Description | MOSFET N-CH 100V 7.3A 8SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7.3A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7495TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 4.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1530 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,08000 Kč | 33,08 Kč |
| 10 | 23,34400 Kč | 233,44 Kč |
| 100 | 17,87860 Kč | 1 787,86 Kč |
| 500 | 14,19718 Kč | 7 098,59 Kč |
| 1 000 | 13,31896 Kč | 13 318,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,94937 Kč | 43 797,48 Kč |
| Unit Price without VAT: | 33,08000 Kč |
|---|---|
| Unit Price with VAT: | 40,02680 Kč |











