N-Channel 150 V 3.6A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7451TRPBF

DigiKey Part Number
IRF7451PBFTR-ND - Tape & Reel (TR)
IRF7451PBFCT-ND - Cut Tape (CT)
IRF7451PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7451TRPBF
Description
MOSFET N-CH 150V 3.6A 8SO
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 3.6A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF7451TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
90mOhm @ 2.2A, 10V
Vgs(th) (Max) @ Id
5.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
990 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 396
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1024,56800 Kč245,68 Kč
10016,44560 Kč1 644,56 Kč
50012,95996 Kč6 479,98 Kč
1 00011,83783 Kč11 837,83 Kč
2 00010,89429 Kč21 788,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,90704 Kč35 628,16 Kč
8 0008,65118 Kč69 209,44 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč