
IRF7451TRPBF | |
|---|---|
DigiKey Part Number | IRF7451PBFTR-ND - Tape & Reel (TR) IRF7451PBFCT-ND - Cut Tape (CT) IRF7451PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7451TRPBF |
Description | MOSFET N-CH 150V 3.6A 8SO |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 3.6A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7451TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 5.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 990 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 22,34200 Kč | 223,42 Kč |
| 100 | 14,95060 Kč | 1 495,06 Kč |
| 500 | 11,78156 Kč | 5 890,78 Kč |
| 1 000 | 10,76168 Kč | 10 761,68 Kč |
| 2 000 | 10,58908 Kč | 21 178,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,18248 Kč | 36 729,92 Kč |
| 8 000 | 8,65118 Kč | 69 209,44 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

















