Mosfet Array 55V 4.7A 2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7341TRPBF

DigiKey Part Number
IRF7341PBFTR-ND - Tape & Reel (TR)
IRF7341PBFCT-ND - Cut Tape (CT)
IRF7341PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7341TRPBF
Description
MOSFET 2N-CH 55V 4.7A 8SO
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Mosfet Array 55V 4.7A 2W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
55V
Current - Continuous Drain (Id) @ 25°C
4.7A
Rds On (Max) @ Id, Vgs
50mOhm @ 4.7A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
740pF @ 25V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 412
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1016,86100 Kč168,61 Kč
10011,13100 Kč1 113,10 Kč
5008,66672 Kč4 333,36 Kč
1 0007,87362 Kč7 873,62 Kč
2 0007,25429 Kč14 508,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,30962 Kč29 238,48 Kč
8 0006,87496 Kč54 999,68 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč