IRF7341PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 19 412
Unit Price: 26,88000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 5,38802 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 18,27000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 7,99965 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 050
Unit Price: 57,53000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 376
Unit Price: 35,07000 Kč
Datasheet
Mosfet Array 55V 4.7A 2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7341PBF

DigiKey Part Number
IRF7341PBF-ND
Manufacturer
Manufacturer Product Number
IRF7341PBF
Description
MOSFET 2N-CH 55V 4.7A 8SO
Customer Reference
Detailed Description
Mosfet Array 55V 4.7A 2W Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF7341PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
55V
Current - Continuous Drain (Id) @ 25°C
4.7A
Rds On (Max) @ Id, Vgs
50mOhm @ 4.7A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
740pF @ 25V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types