Parametric Equivalent
Similar

DMNH6042SSD-13 | |
|---|---|
DigiKey Part Number | DMNH6042SSD-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMNH6042SSD-13 |
Description | MOSFET 2N-CH 60V 16.7A 8SOIC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 16.7A (Tc) 2.1W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 16.7A (Tc) | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 5.1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 584pF @ 25V | |
Power - Max | 2.1W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,99965 Kč | 19 999,12 Kč |
| 5 000 | 7,41486 Kč | 37 074,30 Kč |
| 7 500 | 7,18132 Kč | 53 859,90 Kč |
| Unit Price without VAT: | 7,99965 Kč |
|---|---|
| Unit Price with VAT: | 9,67958 Kč |



