Similar
Similar
Similar
Similar
Similar
Similar
Similar

AO4828 | |
|---|---|
DigiKey Part Number | 785-1062-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO4828 |
Description | MOSFET 2N-CH 60V 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 540pF @ 30V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,38802 Kč | 16 164,06 Kč |
| 6 000 | 4,96340 Kč | 29 780,40 Kč |
| 9 000 | 4,74709 Kč | 42 723,81 Kč |
| 15 000 | 4,50407 Kč | 67 561,05 Kč |
| 21 000 | 4,36017 Kč | 91 563,57 Kč |
| 30 000 | 4,22037 Kč | 126 611,10 Kč |
| Unit Price without VAT: | 5,38802 Kč |
|---|---|
| Unit Price with VAT: | 6,51950 Kč |






