SI4900DY-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 195
Unit Price: 1,52000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,21808 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 288
Unit Price: 2,08000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 040
Unit Price: 2,49000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 376
Unit Price: 1,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,74000 Kč
Datasheet
Mosfet Array 60V 5.3A 3.1W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4900DY-T1-GE3

DigiKey Part Number
SI4900DY-T1-GE3TR-ND - Tape & Reel (TR)
SI4900DY-T1-GE3CT-ND - Cut Tape (CT)
SI4900DY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4900DY-T1-GE3
Description
MOSFET 2N-CH 60V 5.3A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 60V 5.3A 3.1W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
5.3A
Rds On (Max) @ Id, Vgs
58mOhm @ 4.3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
665pF @ 15V
Power - Max
3.1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes