Mosfet Array 60V 4.5A (Ta) 1.4W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH8K32GZETB

DigiKey Part Number
SH8K32GZETBTR-ND - Tape & Reel (TR)
SH8K32GZETBCT-ND - Cut Tape (CT)
SH8K32GZETBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH8K32GZETB
Description
MOSFET 2N-CH 60V 4.5A 8SOP
Customer Reference
Detailed Description
Mosfet Array 60V 4.5A (Ta) 1.4W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
4.5A (Ta)
Rds On (Max) @ Id, Vgs
65mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
10nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
500pF @ 10V
Power - Max
1.4W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 288
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,45000 Kč51,45 Kč
1032,98800 Kč329,88 Kč
10022,45110 Kč2 245,11 Kč
50017,93902 Kč8 969,51 Kč
1 00016,48847 Kč16 488,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,91866 Kč37 296,65 Kč
5 00013,94901 Kč69 745,05 Kč
7 50013,45527 Kč100 914,53 Kč
12 50013,28124 Kč166 015,50 Kč
Manufacturers Standard Package
Unit Price without VAT:51,45000 Kč
Unit Price with VAT:62,25450 Kč