
IRF7309TRPBF | |
|---|---|
DigiKey Part Number | IRF7309PBFTR-ND - Tape & Reel (TR) IRF7309PBFCT-ND - Cut Tape (CT) IRF7309PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7309TRPBF |
Description | MOSFET N/P-CH 30V 4A/3A 8SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4A, 3A 1.4W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7309TRPBF Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Infineon Technologies | Gate Charge (Qg) (Max) @ Vgs 25nC @ 4.5V |
Series | Input Capacitance (Ciss) (Max) @ Vds 520pF @ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.4W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration N and P-Channel | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 4A, 3A | Base Product Number |
Rds On (Max) @ Id, Vgs 50mOhm @ 2.4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 21,10300 Kč | 211,03 Kč |
| 100 | 13,92170 Kč | 1 392,17 Kč |
| 500 | 10,84126 Kč | 5 420,63 Kč |
| 1 000 | 9,84932 Kč | 9 849,32 Kč |
| 2 000 | 9,01455 Kč | 18 029,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,31258 Kč | 33 250,32 Kč |
| 8 000 | 7,72238 Kč | 61 779,04 Kč |
| 12 000 | 7,42180 Kč | 89 061,60 Kč |
| 20 000 | 7,08416 Kč | 141 683,20 Kč |
| 28 000 | 6,88427 Kč | 192 759,56 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |










