Similar
Similar

IRF7307TRPBF | |
|---|---|
DigiKey Part Number | IRF7307PBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF7307TRPBF |
Description | MOSFET N/P-CH 20V 5.2A/4.3A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.2A, 4.3A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 50mOhm @ 2.6A, 4.5V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 700mV @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 20nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 660pF @ 15V |
Part Status Obsolete | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 5.2A, 4.3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMC2020USD-13 | Diodes Incorporated | 0 | DMC2020USD-13DICT-ND | 27,11000 Kč | Similar |
| PJL9602_R2_00001 | Panjit International Inc. | 1 425 | 3757-PJL9602_R2_00001CT-ND | 23,78000 Kč | Similar |










