Similar
Similar
Similar
Similar

DMC2020USD-13 | |
|---|---|
DigiKey Part Number | DMC2020USD-13DITR-ND - Tape & Reel (TR) DMC2020USD-13DICT-ND - Cut Tape (CT) DMC2020USD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC2020USD-13 |
Description | MOSFET N/P-CH 20V 7.8A/6.3A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 7.8A, 6.3A 1.8W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMC2020USD-13 Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 11.6nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1149pF @ 10V |
Part Status Active | Power - Max 1.8W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 7.8A, 6.3A | Base Product Number |
Rds On (Max) @ Id, Vgs 20mOhm @ 7A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS9934C | onsemi | 0 | FDS9934CCT-ND | 25,03000 Kč | Similar |
| IRF7307PBF | Infineon Technologies | 0 | IRF7307PBF-ND | 0,00000 Kč | Similar |
| IRF7307TRPBF | Infineon Technologies | 0 | IRF7307PBFTR-ND | 0,00000 Kč | Similar |
| IRF7317PBF | Infineon Technologies | 0 | IRF7317PBF-ND | 0,00000 Kč | Similar |
| IRF7317TRPBF | Infineon Technologies | 0 | IRF7317PBFCT-ND | 34,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,11000 Kč | 27,11 Kč |
| 10 | 16,97600 Kč | 169,76 Kč |
| 100 | 11,18270 Kč | 1 118,27 Kč |
| 500 | 8,68756 Kč | 4 343,78 Kč |
| 1 000 | 7,88463 Kč | 7 884,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,01487 Kč | 17 537,17 Kč |
| 5 000 | 6,47726 Kč | 32 386,30 Kč |
| 7 500 | 6,20340 Kč | 46 525,50 Kč |
| 12 500 | 5,89572 Kč | 73 696,50 Kč |
| 17 500 | 5,71356 Kč | 99 987,30 Kč |
| 25 000 | 5,53654 Kč | 138 413,50 Kč |
| Unit Price without VAT: | 27,11000 Kč |
|---|---|
| Unit Price with VAT: | 32,80310 Kč |












