IRF7307PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 27,11000 Kč
Datasheet
Mosfet Array 20V 5.2A, 4.3A 2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7307PBF

DigiKey Part Number
IRF7307PBF-ND
Manufacturer
Manufacturer Product Number
IRF7307PBF
Description
MOSFET N/P-CH 20V 5.2A/4.3A 8SO
Customer Reference
Detailed Description
Mosfet Array 20V 5.2A, 4.3A 2W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
50mOhm @ 2.6A, 4.5V
Manufacturer
Infineon Technologies
Vgs(th) (Max) @ Id
700mV @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
20nC @ 4.5V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
660pF @ 15V
Part Status
Discontinued at DigiKey
Power - Max
2W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
5.2A, 4.3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMC2020USD-13Diodes Incorporated0DMC2020USD-13DICT-ND27,11000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types