
IRF4905LPBF | |
---|---|
DigiKey Part Number | 448-IRF4905LPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF4905LPBF |
Description | MOSFET P-CH 55V 42A TO262 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 55 V 42A (Tc) 170W (Tc) Through Hole TO-262 |
Datasheet | Datasheet |
EDA/CAD Models | IRF4905LPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 42A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 180 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 170W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-262 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 41,24000 Kč | 41,24 Kč |
50 | 28,32460 Kč | 1 416,23 Kč |
100 | 28,21420 Kč | 2 821,42 Kč |
500 | 25,92876 Kč | 12 964,38 Kč |
1 000 | 24,01574 Kč | 24 015,74 Kč |
2 000 | 22,40777 Kč | 44 815,54 Kč |
5 000 | 22,40242 Kč | 112 012,10 Kč |
Unit Price without VAT: | 41,24000 Kč |
---|---|
Unit Price with VAT: | 49,90040 Kč |