
IRF200P223 | |
|---|---|
DigiKey Part Number | 448-IRF200P223-ND |
Manufacturer | |
Manufacturer Product Number | IRF200P223 |
Description | MOSFET N-CH 200V 100A TO247AC |
Customer Reference | |
Detailed Description | N-Channel 200 V 100A (Tc) 313W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | IRF200P223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11.5mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 270µA | |
Gate Charge (Qg) (Max) @ Vgs | 102 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5094 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 313W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,14000 Kč | 139,14 Kč |
| Unit Price without VAT: | 139,14000 Kč |
|---|---|
| Unit Price with VAT: | 168,35940 Kč |










