
SUG90090E-GE3 | |
|---|---|
DigiKey Part Number | 742-SUG90090E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SUG90090E-GE3 |
Description | MOSFET N-CH 200V 100A TO247AC |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 100A (Tc) 395W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 129 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5220 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 395W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-247AC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 7.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.5mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,04000 Kč | 118,04 Kč |
| 25 | 68,09720 Kč | 1 702,43 Kč |
| 100 | 56,17220 Kč | 5 617,22 Kč |
| 500 | 46,62372 Kč | 23 311,86 Kč |
| 1 000 | 43,55817 Kč | 43 558,17 Kč |
| 2 000 | 41,17658 Kč | 82 353,16 Kč |
| Unit Price without VAT: | 118,04000 Kč |
|---|---|
| Unit Price with VAT: | 142,82840 Kč |


