
IQE006NE2LM5ATMA1 | |
|---|---|
DigiKey Part Number | 448-IQE006NE2LM5ATMA1TR-ND - Tape & Reel (TR) 448-IQE006NE2LM5ATMA1CT-ND - Cut Tape (CT) 448-IQE006NE2LM5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQE006NE2LM5ATMA1 |
Description | MOSFET N-CH 25V 41A/298A 8TSON |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 41A (Ta), 298A (Tc) 2.1W (Ta), 89W (Tc) Surface Mount PG-TSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | IQE006NE2LM5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.65mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 82.1 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 5453 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 89W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSON-8-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 36,95600 Kč | 369,56 Kč |
| 100 | 25,39710 Kč | 2 539,71 Kč |
| 500 | 20,64146 Kč | 10 320,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 16,86400 Kč | 84 320,00 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |












