Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27511AQDBVRQ1

DigiKey Part Number
296-41036-2-ND - Tape & Reel (TR)
296-41036-1-ND - Cut Tape (CT)
296-41036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27511AQDBVRQ1
Description
IC GATE DRVR LOW-SIDE SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
UCC27511AQDBVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output (Source, Sink)
4A, 8A
Manufacturer
Texas Instruments
Input Type
Inverting, Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
8ns, 7ns
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
DigiKey Programmable
Not Verified
Grade
Automotive
Driven Configuration
Low-Side
Qualification
AEC-Q100
Channel Type
Single
Mounting Type
Surface Mount
Number of Drivers
1
Package / Case
SOT-23-6
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
SOT-23-6
Voltage - Supply
4.5V ~ 18V
Base Product Number
Logic Voltage - VIL, VIH
1V, 2.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1017,42800 Kč174,28 Kč
2515,74840 Kč393,71 Kč
10013,90070 Kč1 390,07 Kč
25013,02128 Kč3 255,32 Kč
50012,49130 Kč6 245,65 Kč
1 00012,20824 Kč12 208,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,51600 Kč34 548,00 Kč
6 00011,25223 Kč67 513,38 Kč
9 00011,12019 Kč100 081,71 Kč
15 00010,97385 Kč164 607,75 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč