
IPZ40N04S5L4R8ATMA1 | |
|---|---|
DigiKey Part Number | IPZ40N04S5L4R8ATMA1TR-ND - Tape & Reel (TR) IPZ40N04S5L4R8ATMA1CT-ND - Cut Tape (CT) IPZ40N04S5L4R8ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPZ40N04S5L4R8ATMA1 |
Description | MOSFET N-CH 40V 40A 8TSDSON |
Customer Reference | |
Detailed Description | N-Channel 40 V 40A (Tc) 48W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | IPZ40N04S5L4R8ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1560 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 48W (Tc) |
Part Status Not For New Designs | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TSDSON-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.8mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 17µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT060N04D3 | Goford Semiconductor | 8 113 | 3141-GT060N04D3CT-ND | 23,31000 Kč | Similar |
| TSM056NH04CV RGG | Taiwan Semiconductor Corporation | 9 950 | 1801-TSM056NH04CVRGGCT-ND | 41,16000 Kč | Similar |
| TSM056NH04LCV RGG | Taiwan Semiconductor Corporation | 9 955 | 1801-TSM056NH04LCVRGGCT-ND | 41,16000 Kč | Similar |
| TSM070NH04CV RGG | Taiwan Semiconductor Corporation | 9 904 | 1801-TSM070NH04CVRGGCT-ND | 34,23000 Kč | Similar |
| TSM070NH04LCV RGG | Taiwan Semiconductor Corporation | 9 850 | 1801-TSM070NH04LCVRGGCT-ND | 34,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 22,53100 Kč | 225,31 Kč |
| 100 | 14,92120 Kč | 1 492,12 Kč |
| 500 | 11,65180 Kč | 5 825,90 Kč |
| 1 000 | 10,59916 Kč | 10 599,16 Kč |
| 2 000 | 9,71357 Kč | 19 427,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,75512 Kč | 43 775,60 Kč |
| 10 000 | 8,16297 Kč | 81 629,70 Kč |
| 15 000 | 7,86147 Kč | 117 922,05 Kč |
| 25 000 | 7,52275 Kč | 188 068,75 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |









