
IPW65R045C7FKSA1 | |
|---|---|
DigiKey Part Number | IPW65R045C7FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW65R045C7FKSA1 |
Description | MOSFET N-CH 650V 46A TO247-3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 46A (Tc) 227W (Tc) Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPW65R045C7FKSA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 1.25mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 93 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4340 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 227W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO247-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 45mOhm @ 24.9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCH041N65F-F085 | onsemi | 282 | FCH041N65F-F085-ND | 326,60000 Kč | Similar |
| IXTH80N65X2 | IXYS | 115 | IXTH80N65X2-ND | 381,66000 Kč | Similar |
| SIHG70N60EF-GE3 | Vishay Siliconix | 235 | 742-SIHG70N60EF-GE3-ND | 316,17000 Kč | Similar |
| STW77N65M5 | STMicroelectronics | 237 | 497-10589-5-ND | 362,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,95000 Kč | 305,95 Kč |
| 30 | 183,45200 Kč | 5 503,56 Kč |
| 120 | 156,60567 Kč | 18 792,68 Kč |
| 510 | 136,94867 Kč | 69 843,82 Kč |
| 1 020 | 129,78296 Kč | 132 378,62 Kč |
| Unit Price without VAT: | 305,95000 Kč |
|---|---|
| Unit Price with VAT: | 370,19950 Kč |








