
FCH041N65F-F085 | |
|---|---|
DigiKey Part Number | FCH041N65F-F085-ND |
Manufacturer | |
Manufacturer Product Number | FCH041N65F-F085 |
Description | MOSFET N-CH 650V 76A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 76A (Tc) 595W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCH041N65F-F085 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 304 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 13566 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 595W (Tc) |
Part Status Not For New Designs | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 41mOhm @ 38A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPW60R037P7XKSA1 | Infineon Technologies | 0 | 448-IPW60R037P7XKSA1-ND | 261,32000 Kč | Similar |
| IPW60R045CPAFKSA1 | Infineon Technologies | 527 | 448-IPW60R045CPAFKSA1-ND | 454,02000 Kč | Similar |
| SCT3030ALGC11 | Rohm Semiconductor | 880 | SCT3030ALGC11-ND | 678,22000 Kč | Similar |
| STW69N65M5 | STMicroelectronics | 461 | 497-12987-5-ND | 284,68000 Kč | Similar |
| STW72N60DM2AG | STMicroelectronics | 375 | 497-16130-5-ND | 191,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,60000 Kč | 326,60 Kč |
| 30 | 200,78300 Kč | 6 023,49 Kč |
| 120 | 173,25358 Kč | 20 790,43 Kč |
| 510 | 172,02925 Kč | 87 734,92 Kč |
| Unit Price without VAT: | 326,60000 Kč |
|---|---|
| Unit Price with VAT: | 395,18600 Kč |

