Similar
Similar
Similar



IPW60R055CFD7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPW60R055CFD7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R055CFD7XKSA1 |
Description | MOSFET N-CH 600V 38A TO247-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 38A (Tc) 178W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPW60R055CFD7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 900µA | |
Gate Charge (Qg) (Max) @ Vgs | 79 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3194 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 178W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,30000 Kč | 154,30 Kč |
| 30 | 89,20300 Kč | 2 676,09 Kč |
| 120 | 74,88358 Kč | 8 986,03 Kč |
| 510 | 66,94684 Kč | 34 142,89 Kč |
| Unit Price without VAT: | 154,30000 Kč |
|---|---|
| Unit Price with VAT: | 186,70300 Kč |
















