
FCH060N80-F155 | |
|---|---|
DigiKey Part Number | FCH060N80-F155-ND |
Manufacturer | |
Manufacturer Product Number | FCH060N80-F155 |
Description | MOSFET N-CH 800V 56A TO247 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 56A (Tc) 500W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCH060N80-F155 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 29A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 5.8mA | |
Gate Charge (Qg) (Max) @ Vgs | 350 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 14685 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 500W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,58000 Kč | 388,58 Kč |
| 10 | 276,99700 Kč | 2 769,97 Kč |
| 450 | 214,67304 Kč | 96 602,87 Kč |
| Unit Price without VAT: | 388,58000 Kč |
|---|---|
| Unit Price with VAT: | 470,18180 Kč |

