
IPW60R018CFD7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPW60R018CFD7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R018CFD7XKSA1 |
Description | MOSFET N CH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 101A (Tc) 416W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPW60R018CFD7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 58.2A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 2.91mA | |
Gate Charge (Qg) (Max) @ Vgs | 251 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9901 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 416W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,29000 Kč | 355,29 Kč |
| 30 | 220,03800 Kč | 6 601,14 Kč |
| 120 | 191,50525 Kč | 22 980,63 Kč |
| Unit Price without VAT: | 355,29000 Kč |
|---|---|
| Unit Price with VAT: | 429,90090 Kč |














