


EVAL3K3WLLCHBCFD7TOBO1 | |
|---|---|
DigiKey Part Number | 448-EVAL3K3WLLCHBCFD7TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL3K3WLLCHBCFD7TOBO1 |
Description | EVAL BOARD FOR ICE5QSAG XMC4200 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ICE5QSAG, XMC4200 CoolMOS™, CoolSiC™, EiceDRIVER™, OptiMOS™ 5 1 Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 3.3kW | |
Voltage - Output | 43.5V ~ 59.5V | |
Current - Output | - | |
Voltage - Input | 350V ~ 415V | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ICE5QSAG, XMC4200 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 254,43000 Kč | 12 254,43 Kč |
| Unit Price without VAT: | 12 254,43000 Kč |
|---|---|
| Unit Price with VAT: | 14 827,86030 Kč |









