
EVAL3KW50VPSUTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVAL3KW50VPSUTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL3KW50VPSUTOBO1 |
Description | EVAL BOARD ICE2QR2280G XMC1404 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ICE2QR2280G, XMC1404, XMC4200 - 1 Isolated Output AC/DC, Primary and Secondary Side with PFC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary and Secondary Side with PFC | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 3kW | |
Voltage - Output | 50V | |
Current - Output | 60A | |
Voltage - Input | 180 ~ 275 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ICE2QR2280G, XMC1404, XMC4200 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 863,61000 Kč | 20 863,61 Kč |
| Unit Price without VAT: | 20 863,61000 Kč |
|---|---|
| Unit Price with VAT: | 25 244,96810 Kč |





