
STEVAL-DPSLLCK1 | |
|---|---|
DigiKey Part Number | 497-18191-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-DPSLLCK1 |
Description | EVAL BOARD FOR VIPER27 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | VIPer27 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 3kW | |
Voltage - Output | 48V | |
Current - Output | 62.5A | |
Voltage - Input | 375V ~ 425V | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | VIPer27 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 488,62000 Kč | 14 488,62 Kč |
| Unit Price without VAT: | 14 488,62000 Kč |
|---|---|
| Unit Price with VAT: | 17 531,23020 Kč |







