
TK100L60W,VQ | |
|---|---|
DigiKey Part Number | TK100L60WVQ-ND |
Manufacturer | |
Manufacturer Product Number | TK100L60W,VQ |
Description | MOSFET N-CH 600V 100A TO3P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 100A (Tc) 797W (Tc) Through Hole TO-3P(L) |
Datasheet | Datasheet |
EDA/CAD Models | TK100L60W,VQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 360 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 15000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 797W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3P(L) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 745,85000 Kč | 745,85 Kč |
| 10 | 550,44200 Kč | 5 504,42 Kč |
| 100 | 450,40710 Kč | 45 040,71 Kč |
| Unit Price without VAT: | 745,85000 Kč |
|---|---|
| Unit Price with VAT: | 902,47850 Kč |






