N-Channel 650 V 106A (Tc) 446W (Tc) Through Hole PG-TO247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 106A (Tc) 446W (Tc) Through Hole PG-TO247-3
PG-TO247-3

IPW65R018CFD7XKSA1

DigiKey Part Number
448-IPW65R018CFD7XKSA1-ND
Manufacturer
Manufacturer Product Number
IPW65R018CFD7XKSA1
Description
650 V COOLMOS CFD7 SUPERJUNCTION
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 106A (Tc) 446W (Tc) Through Hole PG-TO247-3
Datasheet
 Datasheet
EDA/CAD Models
IPW65R018CFD7XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
18mOhm @ 58.2A, 10V
Vgs(th) (Max) @ Id
4.5V @ 2.91mA
Gate Charge (Qg) (Max) @ Vgs
234 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
11659 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
446W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1359,91000 Kč359,91 Kč
30223,09667 Kč6 692,90 Kč
120194,65675 Kč23 358,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:359,91000 Kč
Unit Price with VAT:435,49110 Kč