
IPW60R017C7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPW60R017C7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R017C7XKSA1 |
Description | HIGH POWER_NEW |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 109A (Tc) 446W (Tc) Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
EDA/CAD Models | IPW60R017C7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 58.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 2.91mA | |
Gate Charge (Qg) (Max) @ Vgs | 240 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9890 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 446W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3-41 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,83000 Kč | 429,83 Kč |
| 30 | 268,94933 Kč | 8 068,48 Kč |
| 120 | 233,77250 Kč | 28 052,70 Kč |
| 510 | 224,06102 Kč | 114 271,12 Kč |
| Unit Price without VAT: | 429,83000 Kč |
|---|---|
| Unit Price with VAT: | 520,09430 Kč |















