IPW50R140CPFKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 91,15000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 443,10000 Kč
Datasheet

Similar


IXYS
In Stock: 534
Unit Price: 241,44000 Kč
Datasheet

Similar


IXYS
In Stock: 23
Unit Price: 533,20000 Kč
Datasheet

Similar


IXYS
In Stock: 1 794
Unit Price: 757,59000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 565
Unit Price: 189,45000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 753
Unit Price: 121,04000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 150
Unit Price: 290,49000 Kč
Datasheet
N-Channel 550 V 23A (Tc) 192W (Tc) Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPW50R140CPFKSA1

DigiKey Part Number
IPW50R140CPFKSA1-ND
Manufacturer
Manufacturer Product Number
IPW50R140CPFKSA1
Description
MOSFET N-CH 550V 23A TO247-3
Customer Reference
Detailed Description
N-Channel 550 V 23A (Tc) 192W (Tc) Through Hole PG-TO247-3-1
Datasheet
 Datasheet
EDA/CAD Models
IPW50R140CPFKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
550 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
140mOhm @ 14A, 10V
Vgs(th) (Max) @ Id
3.5V @ 930µA
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2540 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
192W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17 881 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

17 881In Stock
Ships from Rochester Electronics, LLC