PG-TO251-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TO251-3
PG-TO251-3 Back
Infineon 950 V CoolMOS™ P7 MOSFETs | Digi-Key Daily

IPU95R3K7P7AKMA1

DigiKey Part Number
IPU95R3K7P7AKMA1-ND
Manufacturer
Manufacturer Product Number
IPU95R3K7P7AKMA1
Description
MOSFET N-CH 950V 2A TO251-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 950 V 2A (Tc) 22W (Tc) Through Hole PG-TO251-3
Datasheet
 Datasheet
EDA/CAD Models
IPU95R3K7P7AKMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
950 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.7Ohm @ 800mA, 10V
Vgs(th) (Max) @ Id
3.5V @ 40µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
196 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
22W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO251-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
128,71000 Kč28,71 Kč
758,68027 Kč651,02 Kč
1507,95900 Kč1 193,85 Kč
5257,78263 Kč4 085,88 Kč
1 0507,57081 Kč7 949,35 Kč
2 0257,54657 Kč15 281,80 Kč
5 0257,05396 Kč35 446,15 Kč
10 0506,79056 Kč68 245,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,71000 Kč
Unit Price with VAT:34,73910 Kč