


IPN95R3K7P7ATMA1 | |
|---|---|
DigiKey Part Number | IPN95R3K7P7ATMA1TR-ND - Tape & Reel (TR) IPN95R3K7P7ATMA1CT-ND - Cut Tape (CT) IPN95R3K7P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPN95R3K7P7ATMA1 |
Description | MOSFET N-CH 950V 2A SOT223 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 2A (Tc) 6W (Tc) Surface Mount PG-SOT223 |
Datasheet | Datasheet |
EDA/CAD Models | IPN95R3K7P7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 950 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.7Ohm @ 800mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 196 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 17,17600 Kč | 171,76 Kč |
| 100 | 11,31580 Kč | 1 131,58 Kč |
| 500 | 8,79396 Kč | 4 396,98 Kč |
| 1 000 | 7,98176 Kč | 7 981,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,94999 Kč | 20 849,97 Kč |
| 6 000 | 6,43053 Kč | 38 583,18 Kč |
| 9 000 | 6,16597 Kč | 55 493,73 Kč |
| 15 000 | 5,86873 Kč | 88 030,95 Kč |
| 21 000 | 5,69277 Kč | 119 548,17 Kč |
| 30 000 | 5,54872 Kč | 166 461,60 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |


















