
STU5N95K3 | |
|---|---|
DigiKey Part Number | 497-12696-5-ND |
Manufacturer | |
Manufacturer Product Number | STU5N95K3 |
Description | MOSFET N-CH 950V 4A IPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 4A (Tc) 90W (Tc) Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
EDA/CAD Models | STU5N95K3 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 460 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 90W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 950 V | Supplier Device Package TO-251 (IPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5Ohm @ 2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 75 | 41,09453 Kč | 3 082,09 Kč |
| 150 | 37,38767 Kč | 5 608,15 Kč |
| 525 | 32,11333 Kč | 16 859,50 Kč |
| 1 050 | 29,83236 Kč | 31 323,98 Kč |
| 2 025 | 28,00760 Kč | 56 715,39 Kč |
| 5 025 | 26,76194 Kč | 134 478,75 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |

