


IPTG018N10NM5ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPTG018N10NM5ATMA1TR-ND - Tape & Reel (TR) 448-IPTG018N10NM5ATMA1CT-ND - Cut Tape (CT) 448-IPTG018N10NM5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPTG018N10NM5ATMA1 |
Description | TRENCH >=100V PG-HSOG-8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 32A (Ta), 273A Tc) 3.8W (Ta), 273W (Tc) Surface Mount PG-HSOG-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPTG018N10NM5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 150A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 202µA | |
Gate Charge (Qg) (Max) @ Vgs | 152 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11000 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 273W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOG-8-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 71,35100 Kč | 713,51 Kč |
| 100 | 50,90760 Kč | 5 090,76 Kč |
| 500 | 48,49236 Kč | 24 246,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 39,61798 Kč | 71 312,36 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |








