
IPT030N12N3GATMA1 | |
|---|---|
DigiKey Part Number | 448-IPT030N12N3GATMA1TR-ND - Tape & Reel (TR) 448-IPT030N12N3GATMA1CT-ND - Cut Tape (CT) 448-IPT030N12N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT030N12N3GATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 24A (Ta), 237A (Tc) 3.8W (Ta), 375W (Tc) Surface Mount PG-HSOF-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPT030N12N3GATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 270µA | |
Gate Charge (Qg) (Max) @ Vgs | 198 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13000 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,19000 Kč | 130,19 Kč |
| 10 | 87,31000 Kč | 873,10 Kč |
| 100 | 63,04230 Kč | 6 304,23 Kč |
| 500 | 62,74370 Kč | 31 371,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 51,26137 Kč | 102 522,74 Kč |
| Unit Price without VAT: | 130,19000 Kč |
|---|---|
| Unit Price with VAT: | 157,52990 Kč |

















