
XMC1100Q024F0016ABXUMA1 | |
|---|---|
DigiKey Part Number | 448-XMC1100Q024F0016ABXUMA1TR-ND - Tape & Reel (TR) 448-XMC1100Q024F0016ABXUMA1CT-ND - Cut Tape (CT) 448-XMC1100Q024F0016ABXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1100Q024F0016ABXUMA1 |
Description | IC MCU 32BIT 16KB FLASH 24VQFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH PG-VQFN-24-19 |
Datasheet | Datasheet |
EDA/CAD Models | XMC1100Q024F0016ABXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VQFN-24-19 | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 34,01700 Kč | 340,17 Kč |
| 25 | 31,01840 Kč | 775,46 Kč |
| 100 | 27,71320 Kč | 2 771,32 Kč |
| 250 | 26,13664 Kč | 6 534,16 Kč |
| 500 | 25,18668 Kč | 12 593,34 Kč |
| 1 000 | 24,40472 Kč | 24 404,72 Kč |
| 2 500 | 23,57908 Kč | 58 947,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 22,08286 Kč | 132 497,16 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |






