
IPT026N10N5ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPT026N10N5ATMA1TR-ND - Tape & Reel (TR) 448-IPT026N10N5ATMA1CT-ND - Cut Tape (CT) 448-IPT026N10N5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT026N10N5ATMA1 |
Description | MOSFET N-CH 100V 27A/202A 8HSOF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 27A (Ta), 202A (Tc) 214W (Tc) Surface Mount PG-HSOF-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPT026N10N5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 150A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 158µA | |
Gate Charge (Qg) (Max) @ Vgs | 120 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8800 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,74000 Kč | 88,74 Kč |
| 10 | 58,49100 Kč | 584,91 Kč |
| 100 | 41,27880 Kč | 4 127,88 Kč |
| 500 | 37,64772 Kč | 18 823,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 30,75810 Kč | 61 516,20 Kč |
| Unit Price without VAT: | 88,74000 Kč |
|---|---|
| Unit Price with VAT: | 107,37540 Kč |


















