N-Channel 100 V 31A (Ta), 260A (Tc) 273W (Tc) Surface Mount PG-HSOF-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPT020N10N5ATMA1

DigiKey Part Number
448-IPT020N10N5ATMA1TR-ND - Tape & Reel (TR)
448-IPT020N10N5ATMA1CT-ND - Cut Tape (CT)
448-IPT020N10N5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPT020N10N5ATMA1
Description
MOSFET N-CH 100V 31A/260A 8HSOF
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 31A (Ta), 260A (Tc) 273W (Tc) Surface Mount PG-HSOF-8-1
Datasheet
 Datasheet
EDA/CAD Models
IPT020N10N5ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2mOhm @ 150A, 10V
Vgs(th) (Max) @ Id
3.8V @ 202µA
Gate Charge (Qg) (Max) @ Vgs
152 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
11000 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
273W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOF-8-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 962
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,84000 Kč101,84 Kč
1067,29900 Kč672,99 Kč
10047,69700 Kč4 769,70 Kč
50041,74570 Kč20 872,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00034,38591 Kč68 771,82 Kč
4 00034,10600 Kč136 424,00 Kč
Manufacturers Standard Package
Unit Price without VAT:101,84000 Kč
Unit Price with VAT:123,22640 Kč