
IPS70R1K4P7SAKMA1 | |
|---|---|
DigiKey Part Number | 448-IPS70R1K4P7SAKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IPS70R1K4P7SAKMA1 |
Description | MOSFET N-CH 700V 4A TO251-3 |
Customer Reference | |
Detailed Description | N-Channel 700 V 4A (Tc) 22.7W (Tc) Through Hole PG-TO251-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPS70R1K4P7SAKMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 700mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.7 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 158 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 22.7W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO251-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 75 | 7,77733 Kč | 583,30 Kč |
| 150 | 6,89180 Kč | 1 033,77 Kč |
| 525 | 5,62857 Kč | 2 955,00 Kč |
| 1 050 | 5,08067 Kč | 5 334,70 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |












