
DMP45H4D9HJ3 | |
|---|---|
DigiKey Part Number | DMP45H4D9HJ3-ND |
Manufacturer | |
Manufacturer Product Number | DMP45H4D9HJ3 |
Description | MOSFET P-CH 450V 4.6A TO251 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 450 V 4.6A (Tc) 104W (Tc) Through Hole TO-251 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 450 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.9Ohm @ 1.05A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.7 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 547 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,37000 Kč | 27,37 Kč |
| 75 | 11,96480 Kč | 897,36 Kč |
| 150 | 10,67513 Kč | 1 601,27 Kč |
| 525 | 8,83619 Kč | 4 639,00 Kč |
| 1 050 | 8,03950 Kč | 8 441,48 Kč |
| 2 025 | 7,40149 Kč | 14 988,02 Kč |
| 5 025 | 6,67480 Kč | 33 540,87 Kč |
| 10 050 | 6,35446 Kč | 63 862,32 Kč |
| Unit Price without VAT: | 27,37000 Kč |
|---|---|
| Unit Price with VAT: | 33,11770 Kč |


