IPP083N10N5AKSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 48,71607 Kč
Datasheet

Similar


IXYS
In Stock: 124
Unit Price: 106,88000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 90,92000 Kč
Datasheet
N-Channel 100 V 73A (Tc) 100W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP083N10N5AKSA1

DigiKey Part Number
IPP083N10N5AKSA1-ND
Manufacturer
Manufacturer Product Number
IPP083N10N5AKSA1
Description
MOSFET N-CH 100V 73A TO220-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 73A (Tc) 100W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP083N10N5AKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
8.3mOhm @ 73A, 10V
Vgs(th) (Max) @ Id
3.8V @ 49µA
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2730 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
100W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
50018,98136 Kč9 490,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,98136 Kč
Unit Price with VAT:22,96745 Kč