SUP70090E-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 48,71607 Kč
Datasheet

Similar


IXYS
In Stock: 124
Unit Price: 106,88000 Kč
Datasheet
N-Channel 100 V 50A (Tc) 125W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUP70090E-GE3

DigiKey Part Number
SUP70090E-GE3-ND
Manufacturer
Manufacturer Product Number
SUP70090E-GE3
Description
MOSFET N-CH 100V 50A TO220AB
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 50A (Tc) 125W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
SUP70090E-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Rds On (Max) @ Id, Vgs
8.9mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1950 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,92000 Kč90,92 Kč
5046,31740 Kč2 315,87 Kč
10042,00230 Kč4 200,23 Kč
50034,44092 Kč17 220,46 Kč
1 00032,01229 Kč32 012,29 Kč
2 00029,97150 Kč59 943,00 Kč
5 00028,87225 Kč144 361,25 Kč
Manufacturers Standard Package
Unit Price without VAT:90,92000 Kč
Unit Price with VAT:110,01320 Kč