
IXTP120P065T | |
|---|---|
DigiKey Part Number | IXTP120P065T-ND |
Manufacturer | |
Manufacturer Product Number | IXTP120P065T |
Description | MOSFET P-CH 65V 120A TO220AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | P-Channel 65 V 120A (Tc) 298W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IXTP120P065T Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 185 nC @ 10 V |
Series | Vgs (Max) ±15V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 13200 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 298W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 65 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10mOhm @ 500mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,93000 Kč | 187,93 Kč |
| 50 | 102,52480 Kč | 5 126,24 Kč |
| 100 | 94,28520 Kč | 9 428,52 Kč |
| 500 | 79,86590 Kč | 39 932,95 Kč |
| 1 000 | 76,40374 Kč | 76 403,74 Kč |
| Unit Price without VAT: | 187,93000 Kč |
|---|---|
| Unit Price with VAT: | 227,39530 Kč |






