
DIT090N06 | |
|---|---|
DigiKey Part Number | 4878-DIT090N06-ND |
Manufacturer | |
Manufacturer Product Number | DIT090N06 |
Description | MOSFET TO220AB N 65V 0.0057OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N-Channel 65 V 90A (Tc) 160W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | DIT090N06 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 94 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3400 pF @ 25 V |
FET Type | Power Dissipation (Max) 160W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 65 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7mOhm @ 30A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 50 | 19,97320 Kč | 998,66 Kč |
| 100 | 17,85250 Kč | 1 785,25 Kč |
| 500 | 14,13082 Kč | 7 065,41 Kč |
| 1 000 | 12,93351 Kč | 12 933,51 Kč |
| 2 000 | 11,92666 Kč | 23 853,32 Kč |
| 5 000 | 10,83745 Kč | 54 187,25 Kč |
| 10 000 | 10,16469 Kč | 101 646,90 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |



