N-Channel 100 V 73A (Tc) 100W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP083N10N5XKSA1

DigiKey Part Number
448-IPP083N10N5XKSA1-ND
Manufacturer
Manufacturer Product Number
IPP083N10N5XKSA1
Description
TRENCH >=100V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 73A (Tc) 100W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
8.3mOhm @ 73A, 10V
Vgs(th) (Max) @ Id
3.8V @ 49µA
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2730 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
100W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
157,32000 Kč57,32 Kč
5028,13320 Kč1 406,66 Kč
10025,29420 Kč2 529,42 Kč
50020,30968 Kč10 154,84 Kč
1 00018,70796 Kč18 707,96 Kč
2 00017,36104 Kč34 722,08 Kč
5 00015,90435 Kč79 521,75 Kč
10 00015,42041 Kč154 204,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,32000 Kč
Unit Price with VAT:69,35720 Kč