N-Channel 80 V 28A (Ta), 182A (Tc) 3.8W (Ta), 214W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP024N08NF2SAKMA1

DigiKey Part Number
448-IPP024N08NF2SAKMA1-ND
Manufacturer
Manufacturer Product Number
IPP024N08NF2SAKMA1
Description
TRENCH 40<-<100V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 28A (Ta), 182A (Tc) 3.8W (Ta), 214W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP024N08NF2SAKMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2.4mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.8V @ 139µA
Gate Charge (Qg) (Max) @ Vgs
133 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6200 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 214W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
175,59000 Kč75,59 Kč
5038,19120 Kč1 909,56 Kč
10034,55850 Kč3 455,85 Kč
50028,18814 Kč14 094,07 Kč
1 00026,14209 Kč26 142,09 Kč
2 00024,69365 Kč49 387,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,59000 Kč
Unit Price with VAT:91,46390 Kč